Location: 
All Products

Hubbell Wiring Device-Kellems HBL4579C

Hubbell Wiring Device-Kellems - HBL4579C - Connector,  2 Pole,  3 Wire,  15 Amps,  250Volts View larger image View larger image
Image may be a representation.
See specs for product details.

Hubbell Wiring Device-Kellems Connector, 2 Pole, 3 Wire, 15 Amps, 250Volts
Mfr. Part#:
HBL4579C

Allied Stock#: 70116130

 RoHS Compliant Part

 
View More from Hubbell Wiring Device-Kellems >>
Pricing (USD) & Availability
Standard Pricing
$32.19 (Each)
1$32.190
5$30.580
10$29.050
Availability

82 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Brand/Series: Insulgrip Series
Color: Black | White
Current Rating: 15 A A
Diameter, Cord: 0.23 to 0.72
IP Rating: IP20
Material, Contact: Brass
Material, Housing: Black Nylon
NEMA Type: L6-15R
Number of Contacts: 3
Number of Poles: 2 Pole
Primary Type: Twist-Lock
Termination: Screw
Voltage Rating: 250 V V
Wire Size: #14
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.