Location: 
All Products

Hubbell Wiring Device-Kellems HBL2815

Hubbell Wiring Device-Kellems - HBL2815 - Flanged Inlet;  30 A;  120/208 VAC;  L21-30R;  White;  Brass;  Steel-Nickel Plated View larger image View larger image
Image may be a representation.
See specs for product details.

Hubbell Wiring Device-Kellems Flanged Inlet; 30 A; 120/208 VAC; L21-30R; White; Brass; Steel-Nickel Plated
Mfr. Part#:
HBL2815

Allied Stock#: 70116451

 RoHS Compliant Part

 
View More from Hubbell Wiring Device-Kellems >>
Pricing (USD) & Availability
Standard Pricing
$50.04 (Each)
1$50.040
5$45.040
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Amperage: 30 A
Brand/Series: Insulgrip Series
Color: White
Configuration: L21-30R
Current Rating: 30 A A
Dielectric Voltage: 2000 V (Min.)
Flammability Rating: HB or Better per UL 94 or CSA 22.2 No. 0.6
Material, Blades Contact: Brass
Material, Contact: Brass
Material, Ground Screw: Brass
Material, Housing: Natural White Nylon
Material, Terminal Clamp: Steel-Nickel Plated
Material, Terminal Screw: Brass
NEMA Type: L21-30R
Number of Contacts: 5
Number of Poles: 4 Pole
Primary Type: Twist-Lock
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -40 °C
Termination: Screw
Type: Inlet
Voltage Rating: 120/208 V V
Wire Size: #10

Overview

Twist-Lock Flanged Inlet, 30 A Amperage, 120/208 VAC Voltage Rating
  • White color
  • Voltage rating 120/208 VAC
  • Blade material brass

  • Receptacles, INSULGRIP Connector Bodies, Flanged Devices and Plugs
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.