Hubbell Wiring Device-Kellems HBL2521
Insulgrip Locking Devices, Twist-Lock Plug, 20A 277/480V, L22-20P, B/W
Mfr. Part #: HBL2521 / RS Stock #: 70574820
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$83.61
5
$76.92
10
$69.81
50
$64.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
20 A
Family Name
Twist-Lock® Family
NEMA Type
L22-20
Special Features
Locking
Termination
Screw
Type
Locking Plug
UPC Code
783585038599
Voltage Rating
277 V ; 480 V
Overview
Hubbell Twist-Lock® Devices Family | Insulgrip Series — Straight Blade and Twist-Lock® Devices:
Hubbell Insulgrip® plugs and connectors continue our long-standing tradition of leadership as well as innovative design. The tough nylon body provides impact and chemical resistance commonly needed in the Entertainment Industry. The durable and powerful offsetting cord grip clamps on individual conductors and outer cord jackets prevent strain on the terminals. It’s these and many other features that set Hubbell performance above all others.
The unparalleled acceptance and success of the Twist Lock® line is a tribute to the quality of this long lasting design. When selecting premium plugs and connectors for the Entertainment Industry, the decision is Hubbell.
Insulgrip® Features:
Dual, maximum strength cord grip
Super tough nylon construction
Integral dust shield
Funneled entry terminations
Visible product identification on device
From the Company that Invented Twist-Lock® Devices
All Black Devices Exclusively for the
Entertainment Industry
Industry Best Strain Relief
Encased in Tough Nylon, Insulgrip® Devices Ensure High Impact, Heat and Chemical Resistance
Colored Cord Clamps Features:
For use with 15A and 20A, 2 pole/3 wire
Insulgrip® Devices plugs and connectors with
Hubbell Insulgrip® plugs and connectors continue our long-standing tradition of leadership as well as innovative design. The tough nylon body provides impact and chemical resistance commonly needed in the Entertainment Industry. The durable and powerful offsetting cord grip clamps on individual conductors and outer cord jackets prevent strain on the terminals. It’s these and many other features that set Hubbell performance above all others.
The unparalleled acceptance and success of the Twist Lock® line is a tribute to the quality of this long lasting design. When selecting premium plugs and connectors for the Entertainment Industry, the decision is Hubbell.
Insulgrip® Features:
Colored Cord Clamps Features: