Location: 
All Products

Hubbell Wiring Device-Kellems HBL2430

Hubbell Wiring Device-Kellems - HBL2430 - Receptacle;  20 A;  480 VAC;  Black;  Brass;  Bronze;  Brass;  Bronze;  Nylon Polyester View larger image View larger image
Image may be a representation.
See specs for product details.

Hubbell Wiring Device-Kellems Receptacle; 20 A; 480 VAC; Black; Brass; Bronze; Brass; Bronze; Nylon Polyester
Mfr. Part#:
HBL2430

Allied Stock#: 70116418

 RoHS Compliant Part

 
View More from Hubbell Wiring Device-Kellems >>
Pricing (USD) & Availability
Standard Pricing
$40.26 (Each)
1$40.260
5$38.250
10$36.340
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Amperage: 20 A
Brand/Series: Insulgrip Series
Color: Black
Contact Type: Socket
Contact, Material Ground: Brass
Cover Material: Nylon (Top)
Current Rating: 20 A A
Dielectric Rating: 2000 V (Min.)
Flammability Rating: UL 94 or CSA 22.2 No. 0.6
Material, Base: Nylon Polyester
Material, Contact: Brass
Material, Ground Screw: Bronze
Material, Housing: Black Nylon (Top), Nylon Polyester (Base)
Material, Terminal Clamp: Brass
Material, Terminal Screw: Bronze
NEMA Type: L16-20R
Number of Contacts: 4
Number of Poles: 3 Pole
Primary Type: Twist-Lock
Standards: UL Listed, CSA Certified
Temperature Range: -40 to 75 °C
Terminal, Accommodation: 12 AWG
Termination: Screw
Type: Panel Socket
Voltage Rating: 480 V V
Weight: 0.3 lbs.
Wire Size: #12

Overview

Twist-Lock Receptacle, Nylon Cover Material, Nylon Polyester Base Material

Receptacles, INSULGRIP Connector Bodies, Flanged Devices and Plugs