Location: 
All Products

Hubbell Wiring Device-Kellems HBL2315SW

Hubbell Wiring Device-Kellems - HBL2315SW - Twist-Lock Watertight Safety-Shroud Flanged Inlet,  20A 125V,  L5-20P View larger image View larger image
Image may be a representation.
See specs for product details.

Hubbell Wiring Device-Kellems Twist-Lock Watertight Safety-Shroud Flanged Inlet, 20A 125V, L5-20P
Mfr. Part#:
HBL2315SW

Allied Stock#: 70116222

 RoHS Compliant Part

 
View More from Hubbell Wiring Device-Kellems >>
Pricing (USD) & Availability
Standard Pricing
$61.06 (Each)
1$61.060
5$54.960
25$49.460
50$44.510
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Brand/Series: Insulgrip Series
Color: Gray
Current Rating: 20 A A
IP Rating: IP66
Material, Contact: Brass
Material, Housing: Natural White Nylon
NEMA Type: L5-20P
Number of Contacts: 3
Number of Poles: 2 Pole
Primary Type: Twist-Lock
Special Features: Watertight
Termination: Screw
Type: Inlet
Voltage Rating: 125 V V
Wire Size: #12
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.