Location: 
All Products

HSI Sensing PRX+6300-BP

HSI Sensing - PRX+6300-BP - Sensor,  Proximity,  SPDT,  Screw Mounted, White,  UL Listed,  Bulk Pack View larger image View larger image
Image may be a representation.
See specs for product details.

HSI Sensing Sensor, Proximity, SPDT, Screw Mounted, White, UL Listed, Bulk Pack
Mfr. Part#:
PRX+6300-BP

Allied Stock#: 70169009

 RoHS Compliant Part

 
View More from HSI Sensing >>
Pricing (USD) & Availability
Standard Pricing
$11.99 (Each)
8$11.990
25$11.490
50$10.990
100$10.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 8 |  Multiples Of: 1

Specifications

Brand/Series: PRX Series
Cable, Length: 1.0
Color: White
Contact Form: SPDT
Current Rating: 0.25 A
Current, Switching: 0.25 A
Function: Proximity
Mounting Style: SMT
Output: SPDT
Output Type: 3.0
Primary Type: Proximity
Resistance, Initial: 0.25 Ohms
Standards: UL Listed
Technology: Reed
Temperature Range: +10 to +70
Termination: Solder
Type: Reed
Voltage, Switching: 120 VDC
Wire Size: 22 AWG

Overview

Hermetic Switch, Inc. manufactures a variety of two part magnetic proximity sensors (sensor and actuator). All sensors feature hermetically sealed reed switch contacts that can survive harsh environments. Specially selected epoxy potting materials and rugged plastic cases withstand the impacts and forces of the real world. Many models are listed with Underwriters Laboratories, verifying that they have passed rigorous testing. The sensors listed in this catalog are designed for use in alarm systems, automotive, consumer products, industrial controls, safety interlock, and many other applications. Leaded units have color coded leads for easy identification.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.