Location: 
All Products

HSI Sensing HSR-156WT-6090-SP-SL

HSI Sensing - HSR-156WT-6090-SP-SL - Switch,  Reed,  Miniature,  SPST-NO,  Tungsten,  PU60/90-DO/STD-SL,  Single Pack View larger image View larger image
Image may be a representation.
See specs for product details.

HSI Sensing Switch, Reed, Miniature, SPST-NO, Tungsten, PU60/90-DO/STD-SL, Single Pack
Mfr. Part#:
HSR-156WT-6090-SP-SL

Allied Stock#: 70168927

 RoHS Compliant Part

 
View More from HSI Sensing >>
Pricing (USD) & Availability
Standard Pricing
$7.49 (Each)
13$7.490
25$6.990
50$6.690
100$6.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 13 |  Multiples Of: 1

Specifications

Application: Reliable performance switching upto 100 W power
Brand/Series: HSR Series
Contact Form: SPST
Contact Resistance: 0.50 Ohms
Current Rating: 3 A
Insulation Resistance: 10 E10 Ohms
Material, Contact: Tungsten
Number of Poles: 1 Pole
Special Features: High Voltage, High Power
Temperature, Operating, Maximum: 125 °C
Temperature, Operating, Minimum: -40 °C
Termination: Leadwires
Type: Reed
Voltage Rating: 120 VDC

Overview



Highest quality reed switches feature contacts hermetically sealed in a protective atmosphere. Protected contacts mean reliable operation in wet, oily, dirty — even explosive — environments. Glass capsule size ranges from a compact 2" glass length down to under 1⁄4" long! Ideal for use in proximity switches, flow meters, counting devices, limit switches, reed relays and precision instrumentation. Actuate Time: 3 millisecond, or less on 2" capsules; 1 millisecond, or less on capsules under 1" in length. Typical Life Expectancy: 50 million operations. Contacts: Form A (SPST-N.O.) or Form C (SPDT), may be actuated by permanent magnet or coil. Magnets sold below. Coils available on request. Average Shipping Weight: 1 Oz. each.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.