Hoyt Electrical Instrument Works CK-920-5AAC-100AAC
AC Ammeter, 2.5-in Display, 2-5% Accur., 1/4-in Quick Tabs, 5A Range/100A Scale
Mfr. Part #: CK-920-5AAC-100AAC / RS Stock #: 70043504
Price
Qty.
Standard Price
1
$26.79
6
$25.92
10
$25.11
15
$24.35
20
$23.63
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-5% %
Connection Type
1/4" Quick Disconnect
Dimensions, Cutout, Inches
0.7 x 1.12 in.
Display Type
Analog
Function
Ammeter
Measurement Range
0 to 100 AAC
Measuring Range
0 to 100 A ac
Panel Cut Out
2-1/2 ”
Primary Type
Electromechanical
Product Header
CK-900 Series Panel Meters
Series
CK-900 Series
Special Features
Drop-in Replacement
Type
Electromechanical
Overview
Very popular for low-cost application, the CK910, CK920 and CK930 Series Panel Meters are low cost and have 2-5% accuracy. This Series is designed for drop-in replacements to many competitors models. Available in most AC/DC ranges and easily installed with window or surface mounting. The CK900 Series also features high impact translucent cases, operating zero adjusters and illumination options to enhance the backlighting of the instruments. Connections are made through the 1/4" quick-disconnect terminals which may also serve as solder tabs.
Window or Surface Mount
Specify 100 ADC or 200 ADC