Location: 
All Products

Hoyt Electrical Instrument Works CK-910-20ADC

Hoyt Electrical Instrument Works - CK-910-20ADC - DC Ammeter;  1.5-in Display;  2-5% Accur.;  1/4-in Quick Tabs;  0-20A DC Range/Scale View larger image View larger image
Image may be a representation.
See specs for product details.

Hoyt Electrical Instrument Works DC Ammeter; 1.5-in Display; 2-5% Accur.; 1/4-in Quick Tabs; 0-20A DC Range/Scale
Mfr. Part#:
CK-910-20ADC

Allied Stock#: 70043493

 RoHS Exempt Product

 

Resources

View CK-910-20ADC Datasheet Datasheet

View More from Hoyt Electrical Instrument Works >>
Pricing (USD) & Availability
Standard Pricing
$26.79 (Each)
1$26.790
6$25.450
10$24.180
15$22.970
20$21.820
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±5% %
Brand/Series: CK-900 Series
Connection Type: 1/4" Quick Disconnect
Cut Out, Panel: 1-1/2 "
Depth: 0.51" (13mm)
Dimensions: 0.96" L x 2.26" W x 1.77" H
Dimensions, Cutout, Inches: 0.7 x 1.12 in.
Display Type: Analog
Function: Ammeter
Measuring Range: 0 to 20 A dc
Primary Type: Electromechanical
Range, Measurement: 0 to 20 ADC
Special Features: Drop-in Replacement
Type: Electronic

Overview

Very popular for low-cost application, the CK910, CK920 and CK930 Series Panel Meters are low cost and have 2-5% accuracy. This Series is designed for drop-in replacements to many competitors models. Available in most AC/DC ranges and easily installed with window or surface mounting. The CK900 Series also features high impact translucent cases, operating zero adjusters and illumination options to enhance the backlighting of the instruments. Connections are made through the 1⁄4" quick-disconnect terminals which may also serve as solder tabs.

  • Window or Surface Mount