Location: 
All Products

Hoyt Electrical Instrument Works 5026-5AAC-50AAC

Hoyt Electrical Instrument Works - 5026-5AAC-50AAC - AC Ammeter;  Repulsion;  2.75-in Display; 2% Accur.;  Stud Mnt;  5A Range/50A Scale View larger image View larger image
Image may be a representation.
See specs for product details.

Hoyt Electrical Instrument Works AC Ammeter; Repulsion; 2.75-in Display; 2% Accur.; Stud Mnt; 5A Range/50A Scale
Mfr. Part#:
5026-5AAC-50AAC

Allied Stock#: 70043467

 RoHS Exempt Product

 

Resources

View 5026-5AAC-50AAC Datasheet Datasheet

View More from Hoyt Electrical Instrument Works >>
Pricing (USD) & Availability
Standard Pricing
$94.44 (Each)
1$94.440
6$89.720
10$85.240
15$80.970
20$76.930
Availability

3 can ship immediately.

8 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±2% %
Approvals: ANSI C39.1, UL 94V
Brand/Series: 5000 Series
Cut Out, Panel: 2.18"Dia.
Depth: 1.06" (26.9mm)
Dimensions: 1.53" L x 2.71" W x 2.71" H
Dimensions, Cutout, Inches: 2.18 Dia. in.
Display Type: Analog
Function: Ammeter
Measuring Range: 0 to 50 A ac
Primary Type: Electromechanical
Range, Measurement: 0 to 5 AAC, 0 to 50 AAC
Special Features: Dust resistant
Type: Electronic

Overview

Dust resistant construction is manufactured as a standard feature in the 5000 Series panel instruments. This unique gasket sealing design provides good gasket sealing while allowing for quick modification and scale changes while maintaining the integrity of the instruments. 5000 Series analog panel meters feature gasketed construction to seal out dust and other air-suspended damaging particles. The 5000 Series is made with UL 94V material. Ideal where impact and strength is required in harsh environments. Features:
  • Gasket Sealing Design. New Industry Standard
  • Dustproof Lexan Construction
  • UL Recognized
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.