Location: 
All Products

Honeywell WPMM1A02A

Honeywell - WPMM1A02A - Monitor,  Wireless Panel,  2.4 GHz,  2.1 dBi Omni Antenna,  Tilt and Swivel Design View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Monitor, Wireless Panel, 2.4 GHz, 2.1 dBi Omni Antenna, Tilt and Swivel Design
Mfr. Part#:
WPMM1A02A

Allied Stock#: 70119457

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$298.55 (Each)
1$298.550
5$274.670
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: WPMM Series
Function: Wireless switch monitor
Interface: Radio (license-free and global): WPAN 802.15.4, 2.4 GHz, point-to-point <li> FCC 15, IC, ACMA and ETSI approvals <li> EMI immunity <li> Up to 304 m [1000 ft] line-of-sight communication range when used with a Limitless™ switch (sold separately) <li> Reliable, flexible, and secure wireless transmission <li> 10 Vdc to 30 Vdc supply with NPN Normally Open output <li> Diagnostics options <li> Can potentially monitor up to 16 wireless switches <li> Field pairing function allows for rapid configuration (add or subtract switches
IP Rating: IP67
Mounting Type: Panel Mount/Bracket
Special Features: 2.1 dBi omni antenna (tilt & swivel design), for use in US/Canada
Standards: FCC 15.247 Industry Canada RSS 210 ETSI, CE mark ACMA, C-Tick mark
Supply Voltage: 10 Vdc to 30 Vdc
Termination: • Reduced installation/maintenance costs with no wires, conduit, strain relief, clips, connectors, connection boxes, etc. • Eliminates issues with wire connection integrity on moving equipment

Overview

The new Limitless™ product line combines the best of MICRO SWITCH™ limit switches and latest commercial off-the-shelf wireless technology. The Wireless Panle Mount Monitor will provide a cisual, audi and NPN output based on a signal received from a Limitless™ switch. The Wireless Panel Mount Monitor will provide immediate indication of an actuator position change of the wireless limit switch. Limitless™ WPMM Series Monitor, 2.4 GHz, 2.1 dBi omni antenna (tilt & swivel design), for use in US/Canada.