Location: 
All Products

Honeywell WOI1A11APBY

Honeywell - WOI1A11APBY - Wireless Switch,  Encl. Opr Intrfc,  w/ant,  ylw 29 mm rnd pshbtn,  mom act.,  IP65 View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Wireless Switch, Encl. Opr Intrfc, w/ant, ylw 29 mm rnd pshbtn, mom act., IP65
Mfr. Part#:
WOI1A11APBY

Allied Stock#: 70245880

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$564.01 (Each)
1$564.010
5$518.890
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Mushroom Head
Actuator, Diameter: 29 mm
Antenna Type: 0 dBi omnidirectional switch mount, tilt/swivel
Brand/Series: WOI Series
Color, Actuator: Yellow
Function: Wireless operator interface
IP Rating: IP65
Mounting Hole Size: 22 mm
Mounting Type: Flat Surface/Bracket
Operation: Momentary
Type: Pushbutton

Overview

With both momentary and maintained contacts, the wireless operator interface (WOI) can be used to provide indication via a pushbutton or another user-chosen operator type (i.e. 22 mm rotary switch, 22 mm key switch, etc.). The WOI Series adds a human interface device to the product-driven interfaces of wireless limit switches and receivers – wireless control from both person and position.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.