Location: 
All Products

Honeywell WGLA1A01AA1B

Honeywell - WGLA1A01AA1B - Limitless Switch,  2.1 dBi Omni w/SwitchMount Strght Design,  Side Rotary,  Steel View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Limitless Switch, 2.1 dBi Omni w/SwitchMount Strght Design, Side Rotary, Steel
Mfr. Part#:
WGLA1A01AA1B

Allied Stock#: 70119435

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$395.61 (Each)
1$395.610
5$363.960
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Roller Lever
Brand/Series: WGLA Series
Function: Wireless Limit Switch
Interface: <li> Radio (license-free and global): WPAN 802.15.4, 2.4 GHz, point-to-point <li> FCC 15, IC, ACMA & ETSI <li> EMI Immunity <li> Up to 304 m [1000 ft] communication range when used with a Limitless™ wireless monitor or receiver module (sold separately) <li> Reliable, flexible, and secure wireless transmission <li> Standard replaceable battery with ultra-low power consumption <li> Direct or remote mount antenna options
IP Rating: IP67
Mounting Type: Mounts on equipment surface
Special Features: 2.1 dBi omni straight antenna, use in US/Canada
Standards: FCC 15.247 Industry Canada RSS 210 ETSI, CE mark ACMA, C-Tick mark
Supply Voltage: 3.6 Vdc Lithium Thionyl Chloride; 2/3 AA size (Est. life >1yr)
Type: Limit, Wireless

Overview

WGLA Series Limitless Limit Switches
A range of wireless enabled sensors from Honeywell that combine micro switch performance and wireless technology. The WGLA Series of limit switches enable reliable remote monitoring where wiring is impractical or not possible. Limitless switches are designed for use in industries such as construction, agriculture, material handling and industrial manufacturing.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.