Location: 
All Products

Honeywell WA-2RV313-A22

Honeywell - WA-2RV313-A22 - Snap Action Switch,  NC,  SPDT,  Plunger,  20A @ 250VDC,  Screw Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Snap Action Switch, NC, SPDT, Plunger, 20A @ 250VDC, Screw Terminals
Mfr. Part#:
WA-2RV313-A22

Allied Stock#: 70988089

 RoHS Compliant Part

 

Resources

View WA-2RV313-A22 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$7.38 (Each)
1$7.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Straight Lever
Brand/Series: BZ/BA/WA/YZ Series
Contact Form: SPNC
Current Rating: 20A
Material, Contact: Silver
Material, Housing: General Purpose Phenolic
Mounting Type: Snap-in Panel
Standards: UL, CE, CSA, ENEC
Temperature, Operating, Ran: -55 °C to 85 °C [-67 &
Termination: Screw
Type: Basic
Voltage Rating: 250VAC

Overview

MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Screw terminal, Standard Lever. MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Features:
  • NEMA 3, 3R, 4, 13 and IP67/68 environmental sealing for demanding applications
  • UL recognized, CSA certified, and CE certified for global use 1-, 2-, and 4-pole options to meet a variety of circuitry requirements
  • 2- or 3-position maintained and momentary action to meet circuit and actuator requirements
  • Optional step-case design provides added space between terminals to prevent shorting