Location: 
All Products

Honeywell V7-1A38E9-201-2

Honeywell - V7-1A38E9-201-2 - Snap Action Switch,  NC,  SPST,  Roller Lever,  Quick Connect,  5A View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Snap Action Switch, NC, SPST, Roller Lever, Quick Connect, 5A
Mfr. Part#:
V7-1A38E9-201-2

Allied Stock#: 70425519

 RoHS Compliant Part

 

Resources

View V7-1A38E9-201-2 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$3.33 (Each)
1$3.330
10$3.240
25$3.140
50$3.040
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Roller Lever
Brand/Series: V7 Series
Contact Form: SPST
Current Rating: 5Amps
Termination: QC Tabs

Overview

Big Performance in a Small Package
Honeywell’s MICRO SWITCH V7 miniature switches are designed for long-term reliability, featuring a rugged switch packaged with a thermoplastic housing. These switches can be installed in a wide range of applications from simple or precision on/off limits, to presence/absence sensing, or embedded in pressure or temperature assemblies.
The V7 switch is available as a pin plunger style or with optional integral or auxiliary levers to actuate the switch and offer versatility in applications. The switch requires as little as 0.15 Newtons (approximately 0.5 ounces) to operate for extremely sensitive applications, or as much as almost 4 Newtons (14 ounces) where higher forces are required. The V7 switch can reliably control logic level electrical loads from less than 0.1 A to power duty switching up to 25 A. Agency certifications for the MICRO SWITCH V7 switches are provided through CSA, ENEC, and UL for global use around the world.

Features
  • Certified with CSA, ENEC, and UL for Global Acceptability
  • Reliable Snap-Spring Mechanism with More Than 60 Years of Proven Service
  • Reliable Performance in Harsh Conditions
  • Actuation on Time
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.