Honeywell V15W11WZ200A02-AW1
Basic Switch, Mini, Watertight, SPDT, 300mm Long Wires, Std Strt Lever, 0.1AA
Mfr. Part #: V15W11WZ200A02-AW1 / RS Stock #: 70119638
Price
Qty.
Standard Price
1
$9.34
5
$8.97
10
$8.50
25
$7.75
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Simulated Roller Lever
Contact Form
SPDT
Current Rating
0.1 A
Series
V15W Series
Overview
Honeywell Micro Switch™ - V15W Series Miniature Waterproof Switch
The V15W micro switch™ is a single pole, rugged, IP67, waterproof switch designed to give accurate control for turning circuits on and off. By utilizing an epoxy resin, the V15W micro switch™ Series are waterproof and dust sealed to an IP67 rating and fitted with 300mm lengths of 2 or 3 core wire to aid easy installlation. Available in a choice of lever styles, silver or gold plated contacts and a wide current range. The V15W snap-action switch has a contact resistance of 300m? and an insulation resistance of 100M?. The V15W micro switch™ can be used in a variety of environments, including vehicles, food packaging plants, wash down areas or any application that requires a single pole, rugged, IP67, waterproof, long life, snap-action switch.
The V15W micro switch™ is a single pole, rugged, IP67, waterproof switch designed to give accurate control for turning circuits on and off. By utilizing an epoxy resin, the V15W micro switch™ Series are waterproof and dust sealed to an IP67 rating and fitted with 300mm lengths of 2 or 3 core wire to aid easy installlation. Available in a choice of lever styles, silver or gold plated contacts and a wide current range. The V15W snap-action switch has a contact resistance of