Location: 
All Products

Honeywell SZL-VL-B

Honeywell - SZL-VL-B - Limit Switch,  Adjustable Side Rotary,  30-70MM RADIUS View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Limit Switch, Adjustable Side Rotary, 30-70MM RADIUS
Mfr. Part#:
SZL-VL-B

Allied Stock#: 70120257

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$28.21 (Each)
1$28.210
5$27.080
25$25.670
50$22.000
100$18.340
Availability

246 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Adjustable Roller Lever
Body Style: Miniature
Brand/Series: SZL-VL Series
Contact Form: 1NO 1NC
Current Rating: 5 Amps A
IP Rating: IP64
Mounting Hole Size: 0.161 "
Mounting Type: Panel Mount/Surface Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operating Force: 0.75 to 1.76 lb. (Max.)
Standards: UL c-UL CE
Temperature, Operating: -20 to 60 °C
Termination: Cable
Type: Limit
Voltage Rating: 250 VAC VAC

Overview

SZL-VL Series miniature limit switches are designed for space restricted applications. A flexible, pre-molded, cable gland allows for fast, simple wiring termination. A wide range of actuators add flexibility when installing.