Location: 
All Products

Honeywell SSCSNBN005PGAA5

Honeywell - SSCSNBN005PGAA5 - Sensor,  TruStability,  +/-2% Total ErrorBand,  SIP,  Dual Axel Posts,  0 to 5 psi View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor, TruStability, +/-2% Total ErrorBand, SIP, Dual Axel Posts, 0 to 5 psi
Mfr. Part#:
SSCSNBN005PGAA5

Allied Stock#: 70236538

 RoHS Compliant Part

 

Resources

View SSCSNBN005PGAA5 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$35.39 (Each)
20$35.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20 |  Multiples Of: 1

Specifications

Accuracy: ±0.25 %
Brand/Series: SSC Series
Features: Amplified Output, Temperature Compensated
Maximum Pressure Measured: 30 (206.84) PSI (kPa)
Output: 0.5 V ~ 4.5 V
Output Type: Analog, Voltage
Package Type: 4-SIP, Dual Ports, Same Side
Port Size, Gauge: Male - 0.19 (4.8) Tube, Dual In. (mm)
Port Style: Barbless
Pressure, Operating: 5 (34.47) PSI (kPa)
Supply Voltage: 4.75 V ~ 5.25 V V
Temperature, Operating: -40 ~ 85 °C
Termination: PCB Pins
Type: Vented Gauge

Overview

The TruStability® Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range.
The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz.