Honeywell SSCSNBN002NDAA5
Sensor, TruStability, Analog, SIP, Fastener Mount, Dual Axel Ports
Mfr. Part #: SSCSNBN002NDAA5 / RS Stock #: 70282763
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$69.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25% mA
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
±9.76 PSI (±67.27 kPa) psi
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Operating Pressure
0.07 PSI
Output
0.5-4.5 V
Output Type
Analog Voltage
Port Style
Barbless
Supply Voltage
4.95-5.05 VDC
Termination
Through Hole
Type Port
Male - 0.19” (4.8mm) Tube, Dual
Overview
Honeywell TruStability® SSC Series Pressure Sensors
The TruStability® Standard Accuracy Silicon Ceramic (SSC) series are piezo-resistive silicon pressure sensors. They have have been designed to offer digital outputs for reading pressure which will be over a specified pressure and temperature range. The devices are fully calibrated during manufacture via an on-board ASIC and are compensated for sensing offset, sensitivity, temperature effects and non-linearity. Calibrated output values for pressure are updated at approximately 2 kHz. The units have been calibrated to operate within a temperature range of -20 to +85 °C and operate from a single power supply of either 3.3 or 5.0 V DC. The range includes units for measuring differential and gage pressure, differential versions allow application of pressure to either side of the sensing diaphragm whilst gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Potential applications include: Medical - Ventilators, anesthesia machines, spirometers, nebulizers, hospital room air pressure Industrial - VAV (Variable Air Volume) control, static duct pressure, clogged HVAC (Heating, Ventilation, and Air Conditioning) filter detection, HVAC transmitters, indoor air quality
The TruStability® Standard Accuracy Silicon Ceramic (SSC) series are piezo-resistive silicon pressure sensors. They have have been designed to offer digital outputs for reading pressure which will be over a specified pressure and temperature range. The devices are fully calibrated during manufacture via an on-board ASIC and are compensated for sensing offset, sensitivity, temperature effects and non-linearity. Calibrated output values for pressure are updated at approximately 2 kHz. The units have been calibrated to operate within a temperature range of -20 to +85 °C and operate from a single power supply of either 3.3 or 5.0 V DC. The range includes units for measuring differential and gage pressure, differential versions allow application of pressure to either side of the sensing diaphragm whilst gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Potential applications include: Medical - Ventilators, anesthesia machines, spirometers, nebulizers, hospital room air pressure Industrial - VAV (Variable Air Volume) control, static duct pressure, clogged HVAC (Heating, Ventilation, and Air Conditioning) filter detection, HVAC transmitters, indoor air quality