Honeywell SSCDRRN020NDAA5
Sensor, TruStability, Pressure, DIP, 20 in H2O Differential, Amplified, 5 V
Mfr. Part #: SSCDRRN020NDAA5 / RS Stock #: 70119625
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$62.25
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25% %
Body Style
Dual Port, Same Side
Features
Amplified Output ; Temperature Compensated
Gauge Port Size
0.08 in
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
+/-12.65 PSI (+/-87.21 kPa) PSI (kPa)
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Operating Pressure
0.72 PSI
Operating Temperature
-40 to 85 °C
Output
0.5-4.5 V
Output Type
Analog Voltage
Package Type
8-DIP
Port Style
Barbed
Supply Voltage
4.95-5.05 VDC
Termination
Through Hole
Type
Differential
Type Port
Male - 0.08” (1.93mm) Tube, Dual
Overview
The TruStability® Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range.
The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz.
The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz.