Location: 
All Products

Honeywell SSCDANT005PGAA5

Honeywell - SSCDANT005PGAA5 - Sensor,  TruStability. Pressure,  Liquid Media Option,  5 PSI Gauge,  Amplified View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor, TruStability. Pressure, Liquid Media Option, 5 PSI Gauge, Amplified
Mfr. Part#:
SSCDANT005PGAA5

Allied Stock#: 70119553

 RoHS Compliant Part

 

Resources

View SSCDANT005PGAA5 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$37.20 (Each)
20$37.200
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20 |  Multiples Of: 20

Specifications

Accuracy: ±0.25% %
Body Style: Silicon
Brand/Series: TruStability Series
Current, Supply: 3 mA
Function: Piezoresistive Silicon Pressure Sensor
Material, Housing: Silicon Ceramic
Maximum Pressure Measured: 30 PSI (206.84 kPa)
Mounting Type: PCB
Number of Poles: single axial barbed port
Operating Temperature, Maximum: 85°C
Operating Temperature, Minimum: -40°C
Output: 0.5 V ~ 4.5 V
Output Type: Analog Voltage
Package Type: DIP-4
Port Style: Barbed
Port, Type: Male - 0.19" (4.93mm) Tube
Pressure, Operating: 5 PSI (34.47 kPa)
Range, Measurement: 1-150 psi
Sensing Range: 5 psi
Sensor Type: Pressure
Special Features: Liquid Media Option
Standards: ISO 9001
Supply Voltage: 4.75 V ~ 5.25 V VDC
Technology: Silicon
Temperature, Operating, Maximum: 85 °C
Temperature, Range: -40 to 85 °C
Termination: PC Pin
Type: Pressure
Voltage Range: 4.75-5.25 V
Voltage Rating: 5 VDC

Overview

The TruStability® Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range.
The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz.