Honeywell SSCDANN150PG2A3
Sensor; Pressure; gauge; 0 psi to 150 psi; 3.3 Vdc; dry gases only
Mfr. Part #: SSCDANN150PG2A3 / RS Stock #: 70280311
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$73.83
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25% %
Body Style
Top Port
Features
Amplified Output ; Temperature Compensated
Gauge Port Size
0.19 in
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
250 PSI (1723.69 kPa) PSI (kPa)
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Operating Pressure
150 PSI
Operating Temperature
-40 to 85 °C
Output
Digital 12 b
Output Type
I2C
Package Type
8-DIP
Port Style
Barbed
Supply Voltage
3-3.6 VDC
Termination
Through Hole
Type
Vented Gauge
Type Port
Male - 0.19” (4.93mm) Tube
Overview
The TruStability® Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range.
The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz.
The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz.