Location: 
All Products

Honeywell SS495A

Honeywell - SS495A - Sensor;  Sink;  4.5 to 10.5 VDC;  8.7 mA @5 VDC;  0.2 VDC (Typ.)/0.4 VDC (Min.) View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor; Sink; 4.5 to 10.5 VDC; 8.7 mA @5 VDC; 0.2 VDC (Typ.)/0.4 VDC (Min.)
Mfr. Part#:
SS495A

Allied Stock#: 70120228

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$1.41 (Each)
1$1.410
10$1.370
25$1.330
50$1.290
Availability

415 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Radial Lead IC
Brand/Series: SS490 Series
Current, Output: 1.5 mA
Current, Supply: 8.7 mA
Current, Switching: 1.5 mA
Dimensions: 4.06 x 3.0 x 1.6 mm
Function: Position
Height: 1.6 mm
Length: 4.06 mm
Linearity: -1 %
Magnetic Type: Ratiometric Linear
Maximum Magnetic Sensor Operating Point: 600 Gs
Mounting Type: Surface Mount
Number of Pins: 3
Operating Voltage Range: 4.5 to 10.5 V
Output: Current
Output Type: Hall Effect
Package Type: SMD-3
Primary Type: Position
Range, Measurement: ±67 mT
Sensitivity: 3.125 mV/G
Sensor Type: Position
Supply Voltage: 4.5-10.5 VDC
Technology: Hall Effect
Temperature Error: ±0.6 °C
Temperature, Operating: -40 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Temperature, Range: -40 to 150 °C
Termination: Surface Mount
Type: Hall Effect
Voltage Range: 4.5-10.5 V
Voltage, Output: 0.4 VDC
Voltage, Switching: 0.4 VDC
Width: 0.118" (3mm)

Overview

SS490 Series sensors have a ratio metric output voltage, set by the supply voltage. It varies in proportion to the strength of the magnetic field. Laser trimmed thin film resistors on the chip provide high accuracy and temperature compensation to reduce null and gain shift over temperature.

Features:
  • Hall-Effect Technology
  • Responds to Either Positive or Negative Gauss
  • Quad Hall Sensing Element for Stable Output
    Specifications:
  • Package Size: 0.16" W × 0.12" H × 0.06" D
  • Leads: 0.59" Long; 0.015" Square
  • Lead Spacing: 0.050"
    Termination Style: 3-Pin SIP
  • Operating Temperature: –40°F to +302°F