Location: 
All Products

Honeywell SS461A

Honeywell - SS461A - SS461A,  Latch Hall Effect Sensor 3-Pin TO-92,  3.8 - 30 V dc View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell SS461A, Latch Hall Effect Sensor 3-Pin TO-92, 3.8 - 30 V dc
Mfr. Part#:
SS461A

Allied Stock#: 70120461

 RoHS Compliant Part

 

Resources

View SS461A Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$1.19 (Each)
1000$1.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: SS400 Series

Overview

Hall-effect position sensors have a thermally balanced integrated circuit over full temperature range. Most unit have reverse polarity protection and can operate from 3.0 to 24 VDC Bipolar, latching, unipolar and omnipolar magnetic types are available. Package types include 3-Pin SIP (flat TO-92) and surface-mount (SOT-23).

Features:
  • Hall-Effect Technology
  • Temperature Compensated Magnetics
  • Wide Operating Temperature Range
  • Reverse Polarity (All Except SS411P, SS311PT)
  • Built-In Pull-Up Resistor (SS411P, SS311PT Only)
  • All SS3x P/N's Are on Tape & Reel (3000/Reel)
    Specifications:
  • Package Size:
    Flat TO-92: 0.16" W × 0.12" H × 0.06" D
    SOT-23: 0.11" W × 0.06" H × 0.05" D
  • Lead Spacing: 0.050" (SIP)
  • Termination Style: 3-Pin SIP or 3-Pin SMT
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.