Location: 
All Products

Honeywell SS41

Honeywell - SS41 - Sensor,  Solid State,  Digital Bipolar Position,  4.5 to 24 VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor, Solid State, Digital Bipolar Position, 4.5 to 24 VDC
Mfr. Part#:
SS41

Allied Stock#: 70118788
 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$1.28 (Each)
1$1.280
5$1.220
10$1.160
25$1.060
50$0.890
Availability

4873 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Radial Lead IC
Brand/Series: SS41 Series
Current, Output: 10 mA
Current, Supply: 8.7 mA
Current, Switching: 20 mA
Dimensions: 4.1 x 1.5 x 3.0 mm
Function: Proximity
Height: 0.118" (3mm)
Length: 0.161" (4.1mm)
Magnetic Type: Bipolar
Maximum Magnetic Sensor Operating Point: 250 Gs
Minimum Magnetic Sensor Release Point: -250 Gs
Mounting Type: Through Hole
Number of Pins: 3
Operating Voltage Range: 4.5 to 24 V
Output: Current
Output Type: Current
Package Type: TO-92
Primary Type: Proximity
Range, Measurement: 150 °C
Sensor Type: Proximity
Supply Voltage: 4.5-24 VDC
Technology: Hall Effect
Temperature, Operating: -55 to 170 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Temperature, Range: -55 to 150 °C
Termination: Through Hole
Type: Hall Effect
Typical Magnetic Sensor Hysteresis: Minimum of 30 Gs
Voltage Range: 4.5-24 V
Voltage, Output: 0.4 V
Voltage, Switching: 0.4 VDC
Width: 0.059" (1.5mm)

Overview

Hall-effect position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Latching and unipolar versions are available.
Features:
  • Hall-Effect Technology
  • Temperature Compensated Magnetics
  • Wide Operating Temperature Range
    Specifications:
  • Package Size: 0.16" W × 0.12" H × 0.06" D
  • Leads: 0.59" Long; 0.015" Square
  • Lead Spacing: 0.050"
  • Termination Style: 3-Pin SIP
  • Operating Temperature: –40°F to +302°F
    Package Material: Plaskon 3300H