Location: 
All Products

Honeywell SS40A

Honeywell - SS40A - Sensor;  Bipolar Hall-Effect;  Radio LeadIC Package;  0.4 Vdc max. Output Voltage View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor; Bipolar Hall-Effect; Radio LeadIC Package; 0.4 Vdc max. Output Voltage
Mfr. Part#:
SS40A

Allied Stock#: 70119248
 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$1.10 (Each)
1$1.100
5$1.060
10$1.000
25$0.860
100$0.710
Availability

1191 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Radial Lead IC
Brand/Series: SS40A Series
Current, Output: 20 mA
Current, Supply: 10 mA
Current, Switching: 20 mA
Dimensions: 4.1 x 1.6 x 4.1 mm
Function: Temperature
Height: 4.1 mm
Length: 4.1 mm
Magnetic Type: Bipolar
Maximum Magnetic Sensor Operating Point: 170 Gs
Minimum Magnetic Sensor Release Point: -170 Gs
Mounting Type: Surface Mount
Number of Pins: 3
Operating Voltage Range: 4.5 to 24 V
Output: Current
Output Type: Current
Package Type: SOT-23
Primary Type: Proximity
Range, Measurement: 110 g
Sensor Type: Hall Effect
Supply Voltage: 4.5-24 VDC
Technology: Hall Effect
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Temperature, Range: -40 to 125 °C
Termination: Through Hole
Type: Hall Effect
Typical Magnetic Sensor Hysteresis: Minimum of 50 Gs
Voltage Range: 4.5-24 V
Voltage, Output: 0.4 V
Voltage, Switching: 0.4 VDC
Width: 0.063" (1.6mm)

Overview

Hall-effect position sensors have a thermally balanced integrated circuit over full temperature range. Most unit have reverse polarity protection and can operate from 3.0 to 24 VDC Bipolar, latching, unipolar and omnipolar magnetic types are available. Package types include 3-Pin SIP (flat TO-92) and surface-mount (SOT-23).

Features:
  • Hall-Effect Technology
  • Temperature Compensated Magnetics
  • Wide Operating Temperature Range
  • Reverse Polarity (All Except SS411P, SS311PT)
  • Built-In Pull-Up Resistor (SS411P, SS311PT Only)
  • All SS3x P/N's Are on Tape & Reel (3000/Reel)
    Specifications:
  • Package Size:
    Flat TO-92: 0.16" W × 0.12" H × 0.06" D
    SOT-23: 0.11" W × 0.06" H × 0.05" D
  • Lead Spacing: 0.050" (SIP)
  • Termination Style: 3-Pin SIP or 3-Pin SMT