Location: 
All Products

Honeywell SS39ET

Honeywell - SS39ET - analog Hall Effect Sensor,  1.5 mA,  2.7 - 6.5 V dc View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell analog Hall Effect Sensor, 1.5 mA, 2.7 - 6.5 V dc
Mfr. Part#:
SS39ET

Allied Stock#: 70238605

 RoHS Compliant Part

 
View More from Honeywell >>
  • This item cannot be backordered online. Please call for quantities greater than 2366.
Pricing (USD) & Availability
Standard Pricing
$1.19 (Each)
1$1.190
5$1.140
10$1.080
25$0.980
50$0.830
100$0.710
Availability

2366 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SS39ET Series
Dimensions: 2.9 x 1.6 x 1.45 mm
Height: 1.45 mm
Length: 2.9 mm
Magnetic Type: Bipolar, Latch, Monolithic, Omnipolar, Unipolar
Mounting Type: Surface Mount
Number of Pins: 3
Operating Voltage Range: 2.7 to 6.5 V
Package Type: SOT-23
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Width: 0.063" (1.6mm)

Overview

Linear Hall Effect Senors, Honeywell SSxxx Series

Miniature Hall effect magnetic sensors with linear ratiometric outputs.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.