Location: 
All Products

Honeywell SEP8736-002

Honeywell - SEP8736-002 - Emitter,  Infrared Diode,  Side-Looking Plastic Pkg,  10 Degree,  20mA Forward Cur. View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Emitter, Infrared Diode, Side-Looking Plastic Pkg, 10 Degree, 20mA Forward Cur.
Mfr. Part#:
SEP8736-002

Allied Stock#: 70020027

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$1.07 (Each)
100$1.070
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Bandwidth: 80 nm (Spectral)
Current, Forward: 20 mA
Package Type: Side Looking
Power Dissipation: 100 mW
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Time, Fall: 0.7 us
Time, Rise: 0.7 us
Voltage, Forward: 1.7 V
Voltage, Reverse: 3 V (Break Down)
Wave Length: 880 nm

Overview



  • Enhanced Coupling Distance
  • Mechanically and Spectrally Matched to SDP8436 Phototransistor