Location: 
All Products

Honeywell SE3455-003

Honeywell - SE3455-003 - Diode,  Infrared Emitter,  Metal Package, 90 Degree,  4.8 Power Output (mW) View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Diode, Infrared Emitter, Metal Package, 90 Degree, 4.8 Power Output (mW)
Mfr. Part#:
SE3455-003

Allied Stock#: 70020026

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$3.60 (Each)
100$3.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Bandwidth: 50 nm (Spectral)
Brand/Series: SE Series
Current, Forward: 100 mA
Package Type: TO-46 Metal Can
Power Dissipation: 150 mW
Temperature, Operating, Maximum: 125 °C
Temperature, Operating, Minimum: -55 °C
Time, Fall: 0.7 us
Time, Rise: 0.7 us
Voltage, Forward: 1.7 V
Voltage, Reverse: 3 V (Break Down)
Wave Length: 935 nm
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.