Location: 
All Products

Honeywell SD3443-003

Honeywell - SD3443-003 - Detector,  Phototransistor;  TO-46;  NPN;  90/18 deg;  30 V (Min.);  0.4 V (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Detector, Phototransistor; TO-46; NPN; 90/18 deg; 30 V (Min.); 0.4 V (Max.)
Mfr. Part#:
SD3443-003

Allied Stock#: 70019988

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$4.12 (Each)
1$4.120
5$3.960
10$3.750
25$3.420
50$2.890
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angular Response: 90⁄18 °
Current, Dark: 100 nA
Current, Light: 2 mA
Diameter, Lead: 0.018 in.
Dimensions: 0.153" H x 0.188" Dia.
Length, Lead: 0.5 in. (Min.)
Package Type: TO-46
Power Dissipation: 150 mW
Temperature, Operating, Maximum: 125 °C
Temperature, Operating, Minimum: -55 °C
Time, Fall: 15 us
Time, Rise: 15 us
Transistor Polarity: NPN
Voltage, Breakdown, Collector to Emitter: 30 V
Voltage, Saturation, Collector to Emitter: 0.4 V

Overview



  • Temperature Range: –55°C to +125°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.