Honeywell RV4LAYSA502A
Potentiometer Conductive Plastic 5 kOhms Power 2W Shaft Dia 0.25 In RV4 Series
Mfr. Part #: RV4LAYSA502A / RS Stock #: 70153104
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Conductive Plastic
Linearity
5 %
Maximum Operating Temperature
120 °C
Mechanical Angle
312 °
Minimum Operating Temperature
-55 °C
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
2 W
Primary Type
Potentiometers
Resistance
5 kOhms
Rotational Life
25000 Cycles
Series
RV4/53C Series
Shaft Diameter
0.25 In.
Taper
Linear
Termination
Lugs
Tolerance
±10 %
Type
Rotary
Overview
Crafted of the finest materials available to ensure long, reliable service. Provides extra long life with very low noise level. Rated 2 watts. Precision construction is completely enclosed. Conductive plastic element. RV4L and 53C2 designate 5/8" screwdriver slotted shaft FMS with 1/2" split locking bushing. RV4N and 53C3 designate 7/8" screwdriver slotted shaft FMS with 3/8" long bushing. 53C1 designates 2" long round shaft FMS with 3/8" long bushing. All have 1/4" diameter shaft. Average Shipping Weight: 4 Oz.
Specifications. Resistance Tolerance: 100 to 1 Meg — ±10%; over 1 Meg — ±20%. Rotation: 312° ±3%. End Resistance: Per MIL-R-94. Working Voltage: 500 VDC across end terminals. Linear taper.
Specifications. Resistance Tolerance: 100 to 1 Meg — ±10%; over 1 Meg — ±20%. Rotation: 312° ±3%. End Resistance: Per MIL-R-94. Working Voltage: 500 VDC across end terminals. Linear taper.