Honeywell PX2EN1XX500PSCHX
Industrial Pressure Senor, Heavy Duty, Sealed, 0-500 psi, 8V-30V, PX2 Series
Mfr. Part #: PX2EN1XX500PSCHX / RS Stock #: 70249573
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
40
$186.25
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25 %
Features
Temperature Compensated
Gauge Port Size
0.25 in
IP Rating
IP65
Maximum Pressure Measured
1000 (6894.76) PSI (kPa)
Measurement Range
0 to 500 psi
Measurement Units
psi
Operating Pressure
500 PSI
Operating Temperature
125 °C
Output
4-20 mA
Output Type
Analog, Current
Package Type
Cylinder
Port Style
Threaded
Supply Voltage
8-30 V
Termination
Wire Leads
Type
Sealed Gauge
Overview
Honeywell PX2 Series Pressure Transducer
Honeywell’s PX2 Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. The PX2 Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2 series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.
Honeywell’s PX2 Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. The PX2 Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2 series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.