Honeywell PX2AM1XX01KPSAAX
Industrial Pressure Senor, M12x1.5, 1000 psi, Sealed, PX2 Series
Mfr. Part #: PX2AM1XX01KPSAAX / RS Stock #: 70525881
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
40
$103.73
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25 %
Features
Temperature Compensated
IP Rating
IP65
Maximum Pressure Measured
2000 (13789.51) PSI (kPa)
Measurement Range
0 to 1000 psi
Measurement Units
psi
Operating Pressure
1000 PSI
Operating Temperature
125 °C
Output
0.5-4.5 V
Output Type
Analog, Voltage
Package Type
Cylinder
Port Style
Threaded
Supply Voltage
4.75-5.25 V
Termination
Packard Metripak
Type
Sealed Gauge
Overview
Honeywell PX2 Series Heavy Duty Pressure Transducers - 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi:
Honeywell’s PX2 Series Heavy Duty Pressure Transducers are a portfolio of configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. These transducers measure absolute, sealed gage, or vented gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure, sealed gage versions have an internal pressure reference of one atmosphere at sea level, and vented gage versions measure pressure with respect to ambient pressure. They are RoHS compliant and are designed and manufactured according to ISO 9001 standards.
The PX2 and PX3 Series are designed to provide continuous monitoring of compressor outlet pressure, chiller outlet pressure, evaporator coil outlet pressure, and cooling tower supply pressure to help control the flow of heating/ cooling media during partial load conditions. (See Figure 1.) The PX2 and PX3 Series are compatible with common hydrofluorocarbon (HFC) refrigerants such as R410, R134a, R407a. In addition, the PX3 Series is compatible with next generation low global warming potential (GWP) refrigerants such as R32, R1234ZE, and R448A (Solstice® N40). For Honeywell heavy duty pressure transducers designed for use with ammonia refrigerants, please see the MLH Series, SPT Series, 19 mm and 13 mm Series.
Features:
Pressure range: 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi
Pressure reference: Absolute, sealed gage or vented gage
Electrical connector types: Metri-Pack 150 (UL 94 HB or V-0 options), Micro M12, DIN, Deutsch, or cable harness (1 m, 2 m, 3 m, or 5 m)
Total Error Band: ±2.0 %
Operating and compensated temperature range: -40°C to 125°C [-40°F to 257°F]
Response time: <2 ms
Life: Minimum of 10 million cycles to operating pressure
Output transfer function: Ratiometric, regulated or current
Mechanical shock rating: 100 G per MIL-STD-202F, Method 213B, Cond. F
Vibration rating: 20 G sweep, 10 Hz to 2000 Hz
Ingress protection: Up to IP69K
Radiated immunity protection: Up to 100 V/m (ISO 11452-2)
Flame retardant options: UL 94 HB standard on all electrical terminations; UL 94 V-0 available upon request
Pressure port types: 7/16-20 UNF 1/4 in 45° Flare Female Schrader (SAE J512), 7/16-20 UNF 45° Flare Male (SAE J513), 7/16-20 UNF 37° Flare Male (SAE J514), G1/4 (ISO 1179-3), G1/8 (ISO 1179-3), M12 x 1.5 (ISO 6149-3), 1/4-18 NPT, 1/8-27 NPT, 9/16-18 UNF, (SAE J1926-3), or 7/16-20 UNF (SAE J1926-3)
Applicaitions:
Industrial HVAC/R air compressor system pressure
Industrial Refrigerant pressure monitoring
Transportation: Air system monitoring; hydraulic oil pressure monitoring
Honeywell’s PX2 Series Heavy Duty Pressure Transducers are a portfolio of configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. These transducers measure absolute, sealed gage, or vented gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure, sealed gage versions have an internal pressure reference of one atmosphere at sea level, and vented gage versions measure pressure with respect to ambient pressure. They are RoHS compliant and are designed and manufactured according to ISO 9001 standards.
The PX2 and PX3 Series are designed to provide continuous monitoring of compressor outlet pressure, chiller outlet pressure, evaporator coil outlet pressure, and cooling tower supply pressure to help control the flow of heating/ cooling media during partial load conditions. (See Figure 1.) The PX2 and PX3 Series are compatible with common hydrofluorocarbon (HFC) refrigerants such as R410, R134a, R407a. In addition, the PX3 Series is compatible with next generation low global warming potential (GWP) refrigerants such as R32, R1234ZE, and R448A (Solstice® N40). For Honeywell heavy duty pressure transducers designed for use with ammonia refrigerants, please see the MLH Series, SPT Series, 19 mm and 13 mm Series.
Features:
Applicaitions: