Honeywell NSCDJJN040MDUNV
Sens; Unamp; Uncmp; NSC;DIP; Dual Radial Lrg Diam.; Dry gases; +/-40 mbar; Diff.
Mfr. Part #: NSCDJJN040MDUNV / RS Stock #: 70338095
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25% %
Body Style
Dual Ports, Same Side
Gauge Port Size
0.09 in
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
+/-12.33 PSI (+/-85 kPa) PSI (kPa)
Measurement Range
+/-0.04 bar
Measurement Units
bar
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Operating Pressure
0.58 PSI
Operating Temperature
85 °C
Output
0-37.5 mV (5V)
Output Type
Wheatstone Bridge
Package Type
8-DIP Module
Port Style
Barbless
Supply Voltage
2.7-6.5 VDC
Termination
Through Hole
Type
Differential
Type Port
Male - 0.09” (2.34mm) Tube, Dual
Overview
Honeywell’s TruStability® TSC Series and NSC Series are piezoresistive silicon pressure sensors offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range.
NSC Series:
Uncompensated and unamplified.
Allows customers the flexibility of performing their own calibration while still benefiting from the industry-leading stability, accuracy, and repeatability that the Honeywell TruStability® Pressure Sensors provide.
Operates as specified from -40 °C to 85 °C [-40 °F to 185 °F].
Measures absolute, differential or gage pressures.
NSC Series: