Honeywell MM500PG1QA
Pressure Sensor,Gauge,Unamplified,0-500 PSIG,5-6 VDC,0-50mV,1/8-27 NPT,MM Series
Mfr. Part #: MM500PG1QA / RS Stock #: 70118547
Product Specifications
Product Attribute
Attribute Value
Search
Function
Pressure
Input Impedance
500 Ohms
Maximum Operating Temperature
100 °C
Measurement Range
500 psi
Measurement Units
psi
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Operating Pressure
0 to 500 PSI
Output
0.5-4.5 V
Output Type
Ratiometric
Supply Voltage
6 VDC
Termination
Hollingsworth Connector
Voltage Rating
5 to 10 V
Overview
MM Series Stainless Steel Pressure Sensor, 0.2 ms Response Time
Rugged, compact configuration ?PC mountable ?Threaded port ?For use by the OEM ?Easy to package ?Mounting flexibility
The mediamate pressure transducer provides you with the corrosion resistance of stainless steel. It is fully compensated and completely interchangeable without further calibration. It is now being used with a wide variety of corrosive media such as freon,
The mediamate pressure transducer provides you with the corrosion resistance of stainless steel. It is fully compensated and completely interchangeable without further calibration. It is now being used with a wide variety of corrosive media such as freon,