Honeywell MLH150PSB01B
Sensor, Pressure, Gauge, 9.5 to 30VDC, 1/4-18 NPT, Stud Mount, 150psi
Mfr. Part #: MLH150PSB01B / RS Stock #: 70118695
Price
Qty.
Standard Price
1
$82.26
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25% mA
Function
Pressure
Maximum Operating Temperature
125 °C
Maximum Pressure Measured
450 PSI (3102.64 kPa) psi
Measurement Range
150 psi
Measurement Units
psi
Minimum Operating Temperature
-40 °C
Operating Pressure
150 PSI
Output
4-20 mA
Output Type
Analog Current
Port Style
Threaded
Supply Voltage
9.5-30 VDC
Switching Current
20 mA
Termination
Packard Metripak 150
Type
Gauge
Type Port
Male - 1/4” (6.35mm) NPT
Overview
MLH Series pressure sensors combine the latest in Application Specific Integrated Circuit (ASIC) technology with proven media isolated, metal diaphragm design. This digitally compensated sensor offers an unparalleled value and performance combination making it the ideal pressure sensing solution for demanding applications. Fully temperature compensated, calibrated and amplified, the MLH is available in 50 PSI to 8,000 PSI pressure ranges. MLH sensors deliver ±0.25% full scale accuracy Best Fit Straight Line (BFSL) and 2% total error over a temperature range of -40°C to +125°C (-40°F to +257°F). Industry standard, field proven connectors and process ports are offered for high reliability and user flexibility.
Features:
All Metal Wetted Parts for Use in Wide Variety of Fluid Applications
No Internal Elastomeric Seals Mean No O-Ring Compatibility Issues
Amplified Outputs Eliminate Cost of External Amplifiers
Reverse Polarity and Overvoltage Protection Provide Protection Against Reversed Excitation
Less Than 2 ms Response Time Provides Accurate, High-Speed Measurement
Rated IP65 or Better for Protection from Harsh Environments
Exceeds CE Heavy Industrial EMC for Use in Areas of High RFI/EMI
Typical Applications:
Diesel Engines
Refrigeration and HVAC/R
General Industrial
General Hydraulics
Off Road Vehicles
Braking Systems
Natural Gas Vehicles
Features:
Typical Applications: