Honeywell ML03KPS2PC
SENSOR SEALED GAUGE 0-3000 PSI
Mfr. Part #: ML03KPS2PC / RS Stock #: 70329533
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25% %
Features
Amplified Output ; Temperature Compensated
Gauge Port Size
0.25 in
Maximum Operating Temperature
105 °C
Maximum Pressure Measured
4500 PSI (31026.41 kPa) PSI (kPa)
Minimum Operating Temperature
-40 °C
Operating Pressure
300 PSIG
Operating Temperature
105 °C
Output
0.5-4.5 V
Output Type
Analog Voltage
Package Type
Cylinder
Port Style
Threaded
Supply Voltage
5 VDC
Type
Sealed Gauge
Type Port
Male - 1/4” (6.35mm) NPT