Location: 
All Products

Honeywell LSA1A

Honeywell - LSA1A - Switch; Limit; Micro; SPDT; 600VAC; 10A; SideRotary; Silver Contacts; HDLS Series View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Switch; Limit; Micro; SPDT; 600VAC; 10A; SideRotary; Silver Contacts; HDLS Series
Mfr. Part#:
LSA1A

Allied Stock#: 70120025

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$131.04 (Each)
1$131.040
5$120.560
Availability

776 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rotary
Brand/Series: HDLS Series
Contact Form: SPDT
Current Rating: 10 A
Material: Zinc Die-Cast (Housing)
Mounting Hole Size: 0.203 In.
Mounting Type: Mount by either of two methods: (a) use two #10 screws from the front, or (b) use two #10-32 UNF screws from the back.
NEMA Rating: NEMA 1, 3, 4, 4X, 6, 6P, 12, 13
Operating Force: 4 lb-in. (Max.)
Standards: UL Listed, CSA Certified, CE Marked, EN Approved, NEMA Approved
Temperature, Operating: -20 to 121 °C
Termination: Screws
Type: Limit
Voltage Rating: 600 VAC

Overview

MICRO SWITCH™ heavy-duty limit switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics. Self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards. One piece flat gasket does not contact terminal pins to reduce chances of fluid migration. Front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands. Twin shaft seals for an extra measure of protection, inner O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches. Rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished. Exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage). Domestic and international conduit taps available.