Location: 
All Products

Honeywell HSCMRNN001PG2A3

Honeywell - HSCMRNN001PG2A3 - Sensor,  Pressure,  Low,  Radial Single Port,  1 PSI Gage,  3.3v,  Digital I2C Output View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor, Pressure, Low, Radial Single Port, 1 PSI Gage, 3.3v, Digital I2C Output
Mfr. Part#:
HSCMRNN001PG2A3

Allied Stock#: 70120303

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$35.25 (Each)
20$35.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20 |  Multiples Of: 20

Specifications

Accuracy: ±0.25 % FSS
Body Style: Modular
Brand/Series: HSC/SSC Series
Current, Supply: 2.1/3 mA/mA
For Use With: Non-corrosive fluids
Function: High Accuracy Pressure Sensor
Mounting Type: Surface Mount
Output Type: Pressure
Package Type: SMT
Range, Measurement: ±1% total error band, 1 to 150 psi
Sensing Mode: Pressure
Sensor Type: Pressure
Supply Voltage: 3-3.6/4.75-5.25 VDC/VDC
Technology: Gage, Atmospheric
Temperature, Operating, Maximum: 85 °C
Temperature, Range: -20 to 85 °C
Termination: SMD
Type: Pressure
Voltage Range: 3-3.6/4.75-5.25 V/V

Overview

The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 2 kHz.
The HSC Series is calibrated over the temperature range of 0° C to 50° C [32° F to 122° F]. The sensor is characterized for operation from a single power supply of either 3.3 VDC or 5.0 VDC.
These sensors measure absolute, differential, and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere.
The HSC Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.