Honeywell HOA6985-T51
Sensor, 1.6 V, 50 mA (Continuous), 10 uA, 3 V, 100 mW, 0.125 in. (Slot)
Mfr. Part #: HOA6985-T51 / RS Stock #: 70019960
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Rectangular
Forward Current
50 mA (Continuous) A
Forward Voltage
1.6 V
Function
Vane
Housing Material
Polysulfone, IR Transmissive
Operating Temperature
-40 to 70 °F
Output
TTL
Power Dissipation
100 mW
Reverse Current
10 μA
Reverse Voltage
3 V
Sensing Mode
Transmissive
Series
HOA Series
Supply Voltage
12 VDC
Technology
Photoelectric
Termination
Solder
Type
Infrared
Overview
Honeywell's broad line of affordable infrared sensors provides reliable performance in applications that require object presence and limit sensing, position encoding, or movement detection and/or counting. These versatile product lines increase design flexibility by offering a variety of electro-optical characteristics, numerous package styles and a range of mounting configurations.
Honeywell's Infrared Sensors feature options such as:
Improved optical coupling over greater distances
High density mounting capabilities using a single mounting hole on a PCB
Wide temperature ranges
Tight beam sidelooker choices for increased optical power or sensitivity
Multiple uses - for example, a low current, easily interfaceable barcode sensor which can also be used as a line or edge detector
Reliable performance in a broad range of applications: textile machines, data storage, medical equipment, and cash and paper handling
Honeywell's Infrared Sensors feature options such as: