Location: 
All Products

Honeywell HOA6299-002

Honeywell - HOA6299-002 - Sensor,  Transmissive,  Chassis Mount,  Plastic Package,  Through Beam Module View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor, Transmissive, Chassis Mount, Plastic Package, Through Beam Module
Mfr. Part#:
HOA6299-002

Allied Stock#: 70020021

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$17.42 (Each)
1$17.420
5$16.720
25$15.860
50$13.590
100$11.330
Availability

540 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HOA Series
Mounting Type: 1 Hole
Primary Type: Sensor
Temperature, Operating: 0°C to 50°C
Temperature, Storage: –20°C to 85°C
Termination: Wired Connector
Type: Infrared
Voltage, Operating: 2 to 7 V

Overview

The HOA6299 Series through beam infrared sensor modules operate as a pair. The infrared emitting diode, HOA6299-002, and the detector, HOA6299-003, are encased in black thermoplastic housings. Both the emitter and detector modules employ 24 AWG wire leads which are terminated with a Panduit CE156F24-2 connector for the HOA6299-002, and a Panduit CE156F24-3 connector for the HOA6299-003.
Features
  • Emitter and detector in separate modules for variable spacing
  • Internal current limiting resistor
  • Direct TTL interface
  • Buffer logic
  • Fast response time
  • Dust protective housing
    Applications
  • Edge detection
  • Position control
  • Parts counting
  • Mail sorting
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.