Location: 
All Products

Honeywell HOA2001-001

Honeywell - HOA2001-001 - Sensor;  Infrared;  Transmissive Optoschmitt;  Plastic Package;  10 kOhm Pull-Up View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor; Infrared; Transmissive Optoschmitt; Plastic Package; 10 kOhm Pull-Up
Mfr. Part#:
HOA2001-001

Allied Stock#: 70020015
 

Resources

View HOA2001-001 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$5.49 (Each)
1$5.490
5$5.270
10$5.000
25$4.560
50$3.840
Availability

240 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Rectangular
Brand/Series: HOA Series
Current, Switching: 18 mA
Function: Vane
Output: NPN
Sensing Mode: Transmissive
Supply Voltage: 10 V
Technology: Photoelectric
Termination: Lead
Type: Infrared

Overview

Honeywell's broad line of affordable infrared sensors provides reliable performance in applications that require object presence and limit sensing, position encoding, or movement detection and/or counting. These versatile product lines increase design flexibility by offering a variety of electro-optical characteristics, numerous package styles and a range of mounting configurations.
Honeywell's Infrared Sensors feature options such as:
  • Improved optical coupling over greater distances
  • High density mounting capabilities using a single mounting hole on a PCB
  • Wide temperature ranges
  • Tight beam sidelooker choices for increased optical power or sensitivity
  • Multiple uses – for example, a low current, easily interfaceable barcode sensor which can also be used as a line or edge detector
  • Reliable performance in a broad range of applications: textile machines, data storage, medical equipment, and cash and paper handling