Location: 
All Products

Honeywell HIH-4000-004

Honeywell - HIH-4000-004 - Sensor,  Integrated Circuitry Humidity,  Lead Pitch SIP with Calibration View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor, Integrated Circuitry Humidity, Lead Pitch SIP with Calibration
Mfr. Part#:
HIH-4000-004

Allied Stock#: 70118731

 RoHS Compliant Part

 

Resources

View HIH-4000-004 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$20.96 (Each)
1$20.960
5$20.130
25$19.080
50$16.350
Availability

357 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±3.5 %
Body Style: SIP
Brand/Series: HIH-4000 Series
Current, Supply: 500 μA
Dimensions: 4.17 x 2.03 x 8.59 mm
Function: Humidity
Height: 0.338" (8.59mm)
Length: 0.164" (4.17mm)
Mounting Type: Through Hole
Number of Pins: 3
Operating Voltage Range: 4 to 5.8 V
Output: Voltage
Output Type: Voltage
Package Type: SIP
Primary Type: Humidity
Range, Measurement: 100 % RH
Sensor Type: Humidity
Supply Voltage: 4-5.8 VDC
Technology: Capacitive
Temperature, Operating: -40 to +85 °C
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Temperature, Range: -40 to 85 °C
Termination: Surface Mount
Type: Humidity
Voltage Range: 4-5.8 V
Width: 0.08" (2.03mm)

Overview

Honeywell's HIH-4030/31 Series consists of Complementary Metal Oxide Semiconductor (CMOS)-based humidity sensors that use capacitive technology to provide an analog voltage output in a solderable SMD package. SMD packaging on tape and reel allows for use in high-volume, automated pick-and-place manufacturing. The HIH 4031's hydrophobic filter is used in condensing environments including industrial, medical and commercial applications.

Honeywell's Surface Mount Humidity Sensors Feature:
  • Near linear output for instrumentation-quality sensor performance
  • Low housing profile for application flexibility
  • Low current draw for use in low drain, battery-operated systems
  • Reliable performance in applications: residential and commercial environmental controls, industrial refrigeration, industrial-grade printers and copiers, medical equipment, and transportation