Honeywell GLAA01D
Snap Action Limit Switch, Top Roller Lever, 15A, 13A, SPDT, 2.51 in, GLA Series
Mfr. Part #: GLAA01D / RS Stock #: 70118613
Price
Qty.
Standard Price
1
$88.95
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Lever
Contact Form
1 CO
Current Rating
10 A
Family Name
GLS Family
Head Type
Top Plunger Head
IP Rating
IP67
Mounting Hole Size
0.117 in
Number of Poles
1
Number of Positions
2
Operating Temperature
-25 to 85 °C
Standards
UL Listed, CE Marked, IEC/EN Approved
Termination
Screw
Type
Limit
Voltage Rating
600 V
Overview
Honeywell GLA Series — MICRO SWITCH Global Limit Switches:
Honeywell’s MICRO SWITCH™ GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.
Features:
Designed to EN50041 standard, 30 mm x 60 mm mounting
Available as a standard body or plug-in body with same footprint
Wide range of actuator heads and levers
Side rotary switches factory set for CW and CCW actuation; field adjustable for CW only or CCW only
Certified for global applications; UL/CSA (Americas/Canada), CE (Europe), CCC (Asia-Pacific)
Conforms to IEC/EN 60947-5-1, EN45545-2 (GLA/GLF Series)
Sealed to IP67 and NEMA/UL 1, 4, 12, and 13
Operating temperatures as low as -40 degC to 85 degC [-40 degF to 185 degF]
Multiple connectivity options to meet most applications: four different threaded conduits, micro-change connectors, minichange connectors, Deutsch style 4-pin connector
One or two LED indicators available in switch body
Single pole double throw, two pole single throw contact blocks (1NC/1NO, 2NC, 2NO) are galvanically (electrically) isolated (Zb) and designed with bifurcated contacts
Two pole double throw contact block (2NC/2NO) has each pole galvanically (electrically) isolated (Zb)
Normally closed contacts are positive opening , except center neutral style
Contact blocks are available as snap action or slow action
Analog output available with side rotary actuator
Mechanical life up to 15 million operations
Applications:
Aerial lifts, boom lifts
Automotive assembly lines and machining centers
Agriculture equipment
Conveyors
Doors and apertures
Material handling
Machine tools
Railroad locomotives and railroad signaling equipment
Transportation hubs
Valves
Honeywell’s MICRO SWITCH™ GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.
Features:
Applications: