Location: 
All Products

Honeywell GLAA01A1B

Honeywell - GLAA01A1B - Limit Switch,  Side Rotary w/Roller Std,  1NC/1NO,  Snap Action,  14NPT Conduit View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Limit Switch, Side Rotary w/Roller Std, 1NC/1NO, Snap Action, 14NPT Conduit
Mfr. Part#:
GLAA01A1B

Allied Stock#: 70118605

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$93.68 (Each)
1$93.680
5$86.190
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Roller Lever
Brand/Series: GLA Series
Contact Form: SPDT
Current, Rating: 10
IP Rating: IP67
Mounting Hole Size: 0.117 "
Number of Poles: 1 Pole
Number of Positions: 2
Operation: Side-Actuated
Temperature, Operating: -25 to +85 °C
Termination: Screws
Type: Limit
Voltage Rating: 600 VAC

Overview

The GL series of limit switches offer a platform of products built to meet IEC standards for world-wide acceptance.