Honeywell GKBA3L6
Interlock Switch, -25 to +85 C, UL Listed, CSA Certified, CE Marked
Mfr. Part #: GKBA3L6 / RS Stock #: 70118598
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Key/Tongue
Contact Form
1 NC, 1 NC
Current Rating
10 A
Function
Safety
IP Rating
IP67
Number of Poles
1
Series
GK Series
Standards
UL Listed, CSA Certified, CE Marked
Temperature Rating
-25 to +85 °C °C
Termination
Screws
Type
Non-Locking
Voltage Rating
300 V, 600 V VAC
Overview
GK Series, Dual Entry Key Operated Safety Interlock Switch
The GK Series is designed specifically for use where key removal brings the machine to an immediate safe condition. It is well suited for large door applications, and its heavy duty construction withstands harsh industrial environments requiring rugged, long-term durability.
Mechanical Life: Up to 15 Million Operations
Side and Top Key Entry
Contact Rating: 10 Amps (Thermal); 600 VAC and 250 VDC (Max.)
Utilization and Contact Rating Designation: AC15 A300/A600; DC13 Q300
Operating Temperature: -25°C to +85°C
Conduit Opening: 1/2" NPT
Sealing: NEMA 4 and IP67
Overall Dimensions (H × W × D): 4.79" × 1.65" × 1.68"
UL Listed, CSA Certified and CE Compliant
The GK Series is designed specifically for use where key removal brings the machine to an immediate safe condition. It is well suited for large door applications, and its heavy duty construction withstands harsh industrial environments requiring rugged, long-term durability.