Location: 
All Products

Honeywell FDC

Honeywell - FDC - Freq to DC Conv View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Freq to DC Conv
Mfr. Part#:
FDC

Allied Stock#: 70118432

 RoHS Compliant Part

Resources

View FDC Datasheet Datasheet

View More from Honeywell >>
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
Type: Convertor

Overview



Features:
  • DIP Switch Frequency Range Selection
  • Plugs Into a Standard 11-Pin Octal Socket
  • Provides a 12 VDC @ 60 mA Max. Voltage Supply for a Sensor

    Specifications:
  • Supply Voltage: 97-132 VAC, 50/60 Hz, 3 VA or 15-30 VDC @ 200 mA
  • Output Signal: 0-10 VDC and 4-20 mA
  • Operating Temperature Range: –40°C to +85°C
  • Dimensions: 3.75" H × 2.62" W × 1.68" D