Location: 
All Products

Honeywell EX-Q800

Honeywell - EX-Q800 - Explosion Proof Limit Switch,  Top Plunger,  1NC/1NO,  SPDT,  Snap Action View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Explosion Proof Limit Switch, Top Plunger, 1NC/1NO, SPDT, Snap Action
Mfr. Part#:
EX-Q800

Allied Stock#: 70988082

 RoHS Compliant Part

 

Resources

View EX-Q800 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$254.36 (Each)
1$254.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Pin Plunger
Brand/Series: EX Series
Material, Contact: Silver
Standards: UL, CSA, ATEX, IEC Ex, INMETRO
Temperature, Operating, Ran: -55 °C to 85 °C [-67 &
Type: Limit
Voltage Rating: 250 VAC

Overview

MICRO SWITCH EX Series Explosion-Proof Limit Switches, Top Plunger, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit. MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Features:
  • NEMA 3, 3R, 4, 13 and IP67/68 environmental sealing for demanding applications
  • UL recognized, CSA certified, and CE certified for global use 1-, 2-, and 4-pole options to meet a variety of circuitry requirements
  • 2- or 3-position maintained and momentary action to meet circuit and actuator requirements
  • Optional step-case design provides added space between terminals to prevent shorting