Honeywell DUXL01D
Differential Pressure Sensor For Gas, 1in wg Max Pressure, 3 - 16 V dc
Mfr. Part #: DUXL01D / RS Stock #: 70347180
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$143.23
3
$136.41
5
$130.63
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.5% %
Gauge Port Size
Male - 0.08 (2.03) Tube, Dual In. (mm)
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
3.61 PSI (24.92 kPa) PSI (kPa)
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Operating Pressure
0.04 PSI (0.25 kPa) PSI (kPa)
Operating Temperature
-25 to 85 °C
Output
0-6 mV (4.5V)
Output Type
Wheatstone Bridge
Package Type
4-SIP Module
Port Style
Barbed
Series
DUXL Series
Supply Voltage
3-8 VDC
Termination
Through Hole
Type
Differential
Type Port
Male - 0.08” (2.03mm) Tube, Dual
Overview
Honeywell Silicon Pressure Sensors
These sensors features a unique stress concentration enhanced structure to provide a highly stable linear output that is proportional to applied pressure. Output offset errors due to changes in temperature, warm-up, long term stability and position sensitivity have been reduced.
These sensors features a unique stress concentration enhanced structure to provide a highly stable linear output that is proportional to applied pressure. Output offset errors due to changes in temperature, warm-up, long term stability and position sensitivity have been reduced.