All Products

Honeywell D381N10K

Honeywell - D381N10K - Potentiometer, Cnd Pl, Rest 10 Kilohms, Panel, Linear, Pwr-Rtg 1W, Shaft Dia 0.125In View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Potentiometer, Cnd Pl, Rest 10 Kilohms, Panel, Linear, Pwr-Rtg 1W, Shaft Dia 0.125In
Mfr. Part#:

Allied Stock#: 70153291

 RoHS Compliant Part


View D381N10K Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1


Angle, Mechanical: 300 °
Brand/Series: 381 Series
Diameter, Shaft: 0.125 "
Dimensions: 0.625" Dia. x 49/64" L
Linearity: ±5 %
Material, Element: Conductive Plastic
Mounting Type: Panel Mount
Number of Turns: 1
Power Rating: 1 W
Resistance: 10 Kilohms
Rotational Life: 25000 Cycles
Taper: Linear
Temperature, Operating, Maximum: +120 °C
Temperature, Operating, Minimum: -40 °C
Terminal Type: Solder Lug
Termination: Lugs
Tolerance: ±10 %
Type: Potentiometer


Industrial Potentiometer, 10 Kiloohms Resistance Range, ± 5% Linearity, 1 W Power Rating

381N has plain 1/4" long bushing with 1/4-32NEF-2A thread and 1/8" dia. 3/4" (FMS) long shaft. 381L is a locking bushing that has 3/8" long bushing with 1/4-32NEF-2A thread and long 1/8" dia. 7/16" (FMS) shaft. D381 is the same as the 381N, but is dual ganged using the same resistance value for both sections. Dimensions are the same as 381N except total depth is 49/64" (±1/32). 381NS is the same as the 381N except it includes a factory attached SPST switch (1 A, 125 VAC/VDC). Dust and splash proof housing. Cover is sealed to base with epoxy seal. Terminals are molded into base and sealed for solderability per MIL-STD-202, Method 208B. Resistance Tolerance: ±10% through 500K; ±20% above 500K.

  • Precision Machined from Corrosion Resistant and Non-Magnetic Materials
  • Rotational Life 25,000 Cycles
  • Homogeneous, Strain-Free Thick-Film Resistance Element with 1% Dynamic Noise, 5% Independent Linearity